WP4060VH/2GD | ||
---|---|---|
DigiKey Part Number | 754-1224-ND | |
Manufacturer | ||
Manufacturer Product Number | WP4060VH/2GD | |
Description | LED CBI 1.8MM BI-LVL GRN RA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 20mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | WP4060VH/2GD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 568nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 9mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥10.62500 | ¥106.25 |
191 | ¥7.86199 | ¥1,501.64 |
573 | ¥7.22442 | ¥4,139.59 |
1,146 | ¥5.94953 | ¥6,818.16 |
2,101 | ¥5.65207 | ¥11,875.00 |
5,157 | ¥5.52455 | ¥28,490.10 |
10,123 | ¥5.39707 | ¥54,634.54 |