3576 | |
---|---|
DigiKey Part Number | 36-3576-ND |
Manufacturer | |
Manufacturer Product Number | 3576 |
Description | FUSE BLOCK CARTRIDGE 30A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3576 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.09000 | ¥34.09 |
25 | ¥30.02960 | ¥750.74 |
100 | ¥27.30090 | ¥2,730.09 |
250 | ¥23.88820 | ¥5,972.05 |
500 | ¥23.20582 | ¥11,602.91 |
1,000 | ¥19.79317 | ¥19,793.17 |
2,500 | ¥18.42808 | ¥46,070.20 |
5,000 | ¥16.89410 | ¥84,470.50 |