WP3A8GD | |
---|---|
DigiKey Part Number | 754-1217-ND |
Manufacturer | |
Manufacturer Product Number | WP3A8GD |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP3A8GD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.00mm Dia | |
Height (Max) | 5.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.25300 | ¥22.53 |
100 | ¥1.01160 | ¥101.16 |
500 | ¥0.91350 | ¥456.75 |
1,000 | ¥0.75037 | ¥750.37 |
2,000 | ¥0.65252 | ¥1,305.04 |
5,000 | ¥0.58727 | ¥2,936.35 |
10,000 | ¥0.52202 | ¥5,220.20 |
25,000 | ¥0.48939 | ¥12,234.75 |