APGA1602CGC/KA | |
---|---|
DigiKey Part Number | 754-1820-2-ND - Tape & Reel (TR) 754-1820-1-ND - Cut Tape (CT) 754-1820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGA1602CGC/KA |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2.05V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APGA1602CGC/KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 160°, 145° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 573nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.90mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.47400 | ¥24.74 |
100 | ¥1.42210 | ¥142.21 |
1,000 | ¥1.11267 | ¥1,112.67 |
2,000 | ¥1.01994 | ¥2,039.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.01992 | ¥4,079.68 |
8,000 | ¥0.92720 | ¥7,417.60 |
12,000 | ¥0.86539 | ¥10,384.68 |
28,000 | ¥0.83448 | ¥23,365.44 |
100,000 | ¥0.77267 | ¥77,267.00 |