768 | |
---|---|
DigiKey Part Number | 36-768-ND |
Manufacturer | |
Manufacturer Product Number | 768 |
Description | SCREW GROMMET M3 RUBBER BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet M3 Rubber Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Screw Size | M3 | |
Head Diameter | 0.378" (9.60mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | - | |
Material | Rubber | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.41000 | ¥9.41 |
25 | ¥8.67440 | ¥216.86 |
100 | ¥8.49170 | ¥849.17 |
250 | ¥7.96720 | ¥1,991.80 |
500 | ¥7.09272 | ¥3,546.36 |
1,000 | ¥5.20299 | ¥5,202.99 |
2,500 | ¥4.71523 | ¥11,788.08 |