R-444-1 | |
---|---|
DigiKey Part Number | EAR1333-ND |
Manufacturer | |
Manufacturer Product Number | R-444-1 |
Description | SCREW GROMMET THERMOPLASTIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.813" (20.65mm) | |
Mounting Hole Diameter | 0.460" (11.68mm) | |
Head Height | 0.250" (6.35mm) 1/4" | |
Material | Thermoplastic | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.44600 | ¥74.46 |
25 | ¥7.00080 | ¥175.02 |
50 | ¥6.37860 | ¥318.93 |
100 | ¥6.29010 | ¥629.01 |
250 | ¥6.20172 | ¥1,550.43 |
500 | ¥5.80306 | ¥2,901.53 |