724 | ||
---|---|---|
DigiKey Part Number | 36-724-ND | |
Manufacturer | ||
Manufacturer Product Number | 724 | |
Description | BUMPER CYLIN 0.687" DIA GRAY | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Cylindrical, Recessed Center 0.687" Dia (17.45mm) Thermoplastic Elastomer Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Gray | |
Size / Dimension | 0.687" Dia (17.45mm) | |
Thickness | 0.250" (6.35mm) 1/4" | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Screw Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.72000 | ¥5.72 |
25 | ¥5.01520 | ¥125.38 |
100 | ¥4.90790 | ¥490.79 |
250 | ¥4.58368 | ¥1,145.92 |
500 | ¥4.04284 | ¥2,021.42 |
1,000 | ¥2.97109 | ¥2,971.09 |
2,500 | ¥2.70098 | ¥6,752.45 |
5,000 | ¥2.61094 | ¥13,054.70 |