5029 | |
---|---|
DigiKey Part Number | 36-5029TR-ND - Tape & Reel (TR) 36-5029CT-ND - Cut Tape (CT) 36-5029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5029 |
Description | PC TEST POINT MINIATURE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5029 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point, Miniature | |
Mounting Type | Surface Mount | |
Color | - | |
Hole Diameter | - | |
Size / Dimension | 0.150" L x 0.080" W (3.81mm x 2.03mm) | |
Height | 0.090" (2.29mm) | |
Plating | Silver | |
Material - Insulation | No Insulation | |
Material - Body | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
25 | ¥2.26280 | ¥56.57 |
100 | ¥1.74710 | ¥174.71 |
250 | ¥1.63376 | ¥408.44 |
500 | ¥1.51144 | ¥755.72 |
1,000 | ¥1.34067 | ¥1,340.67 |
2,500 | ¥1.24298 | ¥3,107.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.06966 | ¥5,348.30 |
10,000 | ¥0.99835 | ¥9,983.50 |
15,000 | ¥0.99422 | ¥14,913.30 |