S2751-46R | |
---|---|
DigiKey Part Number | 952-2664-2-ND - Tape & Reel (TR) 952-2664-1-ND - Cut Tape (CT) 952-2664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2751-46R |
Description | PC TEST POINT NATURAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Natural PC Test Point Brass Tin Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | S2751-46R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Surface Mount | |
Color | Natural | |
Hole Diameter | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height | 0.055" (1.40mm) | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.16700 | ¥21.67 |
25 | ¥1.91120 | ¥47.78 |
50 | ¥1.75520 | ¥87.76 |
100 | ¥1.68620 | ¥168.62 |
250 | ¥1.51412 | ¥378.53 |
500 | ¥1.44518 | ¥722.59 |
1,000 | ¥1.20431 | ¥1,204.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.10110 | ¥2,752.75 |
5,000 | ¥1.03228 | ¥5,161.40 |
12,500 | ¥0.92906 | ¥11,613.25 |
25,000 | ¥0.91529 | ¥22,882.25 |
62,500 | ¥0.89465 | ¥55,915.62 |