4671 | |
---|---|
DigiKey Part Number | 36-4671-ND |
Manufacturer | |
Manufacturer Product Number | 4671 |
Description | THERM PAD 20.32MMX12.83MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 20.32mm x 12.83mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | 4671 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 20.32mm x 12.83mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Mica | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.16000 | ¥1.16 |
25 | ¥1.05120 | ¥26.28 |
100 | ¥1.02780 | ¥102.78 |
250 | ¥0.97200 | ¥243.00 |
500 | ¥0.87852 | ¥439.26 |
1,000 | ¥0.45115 | ¥451.15 |
2,500 | ¥0.40818 | ¥1,020.45 |
5,000 | ¥0.38669 | ¥1,933.45 |