104 | |
---|---|
DigiKey Part Number | 36-104-ND |
Manufacturer | |
Manufacturer Product Number | 104 |
Description | BATT HLDR COIN 23MM 1 CEL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 23.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2320, 2325, 2330, 2335 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.235" (5.97mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
25 | ¥10.90280 | ¥272.57 |
100 | ¥8.49150 | ¥849.15 |
250 | ¥7.81416 | ¥1,953.54 |
500 | ¥7.33568 | ¥3,667.84 |
1,000 | ¥6.85730 | ¥6,857.30 |
2,500 | ¥6.21938 | ¥15,548.45 |
5,000 | ¥5.74097 | ¥28,704.85 |