24-6040-9710 | |
---|---|
DigiKey Part Number | KE1862-ND |
Manufacturer | |
Manufacturer Product Number | 24-6040-9710 |
Description | SOLDER FLUX-CORED/285 .031" 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn60Pb40 (60/40) 20 AWG, 22 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 20 AWG, 22 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.99000 | ¥495.99 |
5 | ¥449.81800 | ¥2,249.09 |
10 | ¥403.68300 | ¥4,036.83 |
25 | ¥369.07800 | ¥9,226.95 |
50 | ¥346.01040 | ¥17,300.52 |
100 | ¥322.94370 | ¥32,294.37 |