24-6040-0026 | |
---|---|
DigiKey Part Number | KE1858-ND |
Manufacturer | |
Manufacturer Product Number | 24-6040-0026 |
Description | SOLDER FLUX-CORED/44 .031" 1LB S |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 20 AWG, 22 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 20 AWG, 22 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥494.67000 | ¥494.67 |
5 | ¥453.44000 | ¥2,267.20 |
10 | ¥391.60400 | ¥3,916.04 |
25 | ¥350.38120 | ¥8,759.53 |
50 | ¥329.76980 | ¥16,488.49 |
100 | ¥309.15850 | ¥30,915.85 |