T520B337M006ATE040 | |
---|---|
DigiKey Part Number | 399-18630-2-ND - Tape & Reel (TR) 399-18630-1-ND - Cut Tape (CT) 399-18630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B337M006ATE040 |
Description | CAP TANT POLY 330UF 6.3V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B337M006ATE040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.03700 | ¥80.37 |
50 | ¥7.32980 | ¥366.49 |
100 | ¥6.00470 | ¥600.47 |
500 | ¥4.79276 | ¥2,396.38 |
1,000 | ¥4.22891 | ¥4,228.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.94698 | ¥7,893.96 |
4,000 | ¥3.80602 | ¥15,224.08 |
10,000 | ¥3.66505 | ¥36,650.50 |
14,000 | ¥3.59457 | ¥50,323.98 |