74LVC1G07GW,125 | |
---|---|
DigiKey Part Number | 1727-3099-2-ND - Tape & Reel (TR) 1727-3099-1-ND - Cut Tape (CT) 1727-3099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07GW,125 |
Description | IC BUF NON-INVERT 5.5V 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G07GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.20000 | ¥22.00 |
25 | ¥1.83880 | ¥45.97 |
100 | ¥1.16490 | ¥116.49 |
250 | ¥0.89908 | ¥224.77 |
500 | ¥0.76610 | ¥383.05 |
1,000 | ¥0.52097 | ¥520.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46990 | ¥1,409.70 |
6,000 | ¥0.40861 | ¥2,451.66 |
15,000 | ¥0.34731 | ¥5,209.65 |
30,000 | ¥0.32688 | ¥9,806.40 |
75,000 | ¥0.30645 | ¥22,983.75 |
150,000 | ¥0.26559 | ¥39,838.50 |