XHP-10 | |
---|---|
DigiKey Part Number | 455-2210-ND |
Manufacturer | |
Manufacturer Product Number | XHP-10 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.66000 | ¥1.66 |
10 | ¥1.42100 | ¥14.21 |
25 | ¥1.25920 | ¥31.48 |
50 | ¥1.17700 | ¥58.85 |
100 | ¥1.09250 | ¥109.25 |
250 | ¥0.96640 | ¥241.60 |
500 | ¥0.92456 | ¥462.28 |
1,000 | ¥0.75637 | ¥756.37 |
3,000 | ¥0.69339 | ¥2,080.17 |