ASXHSXH22K152 | |
---|---|
DigiKey Part Number | 455-3240-ND |
Manufacturer | |
Manufacturer Product Number | ASXHSXH22K152 |
Description | JUMPER SXH-001T-P0.6 X2 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.45100 | ¥54.51 |
25 | ¥5.23120 | ¥130.78 |
50 | ¥5.12140 | ¥256.07 |
100 | ¥4.89800 | ¥489.80 |
250 | ¥4.45272 | ¥1,113.18 |
500 | ¥4.00756 | ¥2,003.78 |
1,000 | ¥3.56226 | ¥3,562.26 |
3,000 | ¥3.22826 | ¥9,684.78 |