ASACHSACH28W51 | |
---|---|
DigiKey Part Number | 455-3069-ND |
Manufacturer | |
Manufacturer Product Number | ASACHSACH28W51 |
Description | JUMPER SACH-003G-P0.2 X2 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
10 | ¥5.66000 | ¥56.60 |
100 | ¥4.66810 | ¥466.81 |
1,000 | ¥3.34892 | ¥3,348.92 |
5,000 | ¥2.94298 | ¥14,714.90 |
10,000 | ¥2.74002 | ¥27,400.20 |