ASACHSACH28W152 | |
---|---|
DigiKey Part Number | 455-3070-ND |
Manufacturer | |
Manufacturer Product Number | ASACHSACH28W152 |
Description | JUMPER SACH-003G-P0.2 X2 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.01000 | ¥8.01 |
10 | ¥6.74700 | ¥67.47 |
25 | ¥6.47280 | ¥161.82 |
50 | ¥6.33560 | ¥316.78 |
100 | ¥6.06060 | ¥606.06 |
250 | ¥5.50960 | ¥1,377.40 |
500 | ¥4.95864 | ¥2,479.32 |
1,000 | ¥4.40777 | ¥4,407.77 |
3,000 | ¥3.99451 | ¥11,983.53 |