IRLML9303TRPBF | |
---|---|
DigiKey Part Number | IRLML9303TRPBFTR-ND - Tape & Reel (TR) IRLML9303TRPBFCT-ND - Cut Tape (CT) IRLML9303TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML9303TRPBF |
Description | MOSFET P-CH 30V 2.3A SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.3A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML9303TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 165mOhm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.24790 | ¥124.79 |
500 | ¥1.10604 | ¥553.02 |
1,000 | ¥0.86072 | ¥860.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77033 | ¥2,310.99 |
6,000 | ¥0.75312 | ¥4,518.72 |
9,000 | ¥0.66705 | ¥6,003.45 |
30,000 | ¥0.65844 | ¥19,753.20 |
75,000 | ¥0.55946 | ¥41,959.50 |
150,000 | ¥0.53794 | ¥80,691.00 |