IRLML2246TRPBF | |
---|---|
DigiKey Part Number | IRLML2246TRPBFTR-ND - Tape & Reel (TR) IRLML2246TRPBFCT-ND - Cut Tape (CT) IRLML2246TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML2246TRPBF |
Description | MOSFET P-CH 20V 2.6A SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML2246TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 2.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 220 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.69300 | ¥26.93 |
100 | ¥1.35630 | ¥135.63 |
500 | ¥1.20192 | ¥600.96 |
1,000 | ¥0.93535 | ¥935.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83713 | ¥2,511.39 |
6,000 | ¥0.81842 | ¥4,910.52 |
9,000 | ¥0.72489 | ¥6,524.01 |
30,000 | ¥0.71553 | ¥21,465.90 |
75,000 | ¥0.60797 | ¥45,597.75 |