IRFP4668PBF | ||
---|---|---|
DigiKey Part Number | IRFP4668PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRFP4668PBF | |
Description | MOSFET N-CH 200V 130A TO247AC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 200 V 130A (Tc) 520W (Tc) Through Hole TO-247AC | |
Datasheet | Datasheet | |
EDA/CAD Models | IRFP4668PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.7mOhm @ 81A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 241 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 10720 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 520W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.65000 | ¥67.65 |
25 | ¥54.00440 | ¥1,350.11 |
100 | ¥48.31940 | ¥4,831.94 |
500 | ¥42.63458 | ¥21,317.29 |
1,000 | ¥38.37115 | ¥38,371.15 |
2,000 | ¥35.95518 | ¥71,910.36 |