IRF7343TRPBF | |
---|---|
DigiKey Part Number | IRF7343PBFTR-ND - Tape & Reel (TR) IRF7343PBFCT-ND - Cut Tape (CT) IRF7343PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7343TRPBF |
Description | MOSFET N/P-CH 55V 4.7A/3.4A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 4.7A, 3.4A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 55V | |
Current - Continuous Drain (Id) @ 25°C | 4.7A, 3.4A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.7A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 740pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.57800 | ¥75.78 |
100 | ¥5.89220 | ¥589.22 |
500 | ¥4.99456 | ¥2,497.28 |
1,000 | ¥4.06857 | ¥4,068.57 |
2,000 | ¥3.83007 | ¥7,660.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.83009 | ¥15,320.36 |
8,000 | ¥3.64770 | ¥29,181.60 |
12,000 | ¥3.47935 | ¥41,752.20 |