IR2113PBF | ||
---|---|---|
DigiKey Part Number | IR2113PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IR2113PBF | |
Description | IC GATE DRVR HALF-BRIDGE 14DIP | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | IR2113PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 3.3V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 17ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.46000 | ¥274.60 |
25 | ¥25.95800 | ¥648.95 |
100 | ¥22.49690 | ¥2,249.69 |
250 | ¥21.34300 | ¥5,335.75 |
500 | ¥19.15092 | ¥9,575.46 |
1,000 | ¥16.15140 | ¥16,151.40 |
2,500 | ¥15.34383 | ¥38,359.58 |
5,000 | ¥14.76699 | ¥73,834.95 |