AD822ANZ | |
---|---|
DigiKey Part Number | AD822ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD822ANZ |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD822ANZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
-3db Bandwidth | 1.9 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.24mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.94000 | ¥119.94 |
10 | ¥110.26000 | ¥1,102.60 |
50 | ¥105.68720 | ¥5,284.36 |
100 | ¥93.11860 | ¥9,311.86 |
250 | ¥88.54832 | ¥22,137.08 |
500 | ¥82.83560 | ¥41,417.80 |
1,000 | ¥75.98030 | ¥75,980.30 |