FH19C-30S-0.5SH(10) | |
---|---|
DigiKey Part Number | H125820TR-ND - Tape & Reel (TR) H125820CT-ND - Cut Tape (CT) H125820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19C-30S-0.5SH(10) |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19C-30S-0.5SH(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.49878 | ¥37,493.90 |
10,000 | ¥7.32963 | ¥73,296.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.25000 | ¥132.50 |
25 | ¥12.68520 | ¥317.13 |
50 | ¥12.40440 | ¥620.22 |
100 | ¥11.84030 | ¥1,184.03 |
250 | ¥10.71256 | ¥2,678.14 |
500 | ¥9.86682 | ¥4,933.41 |
1,000 | ¥8.45727 | ¥8,457.27 |
2,500 | ¥7.89345 | ¥19,733.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.05300 | ¥130.53 |
25 | ¥12.49800 | ¥312.45 |
50 | ¥12.22200 | ¥611.10 |
100 | ¥11.66630 | ¥1,166.63 |
250 | ¥10.55492 | ¥2,638.73 |
500 | ¥9.72168 | ¥4,860.84 |
1,000 | ¥8.33290 | ¥8,332.90 |
2,500 | ¥7.77737 | ¥19,443.42 |