1051330001 | ||
---|---|---|
DigiKey Part Number | WM9734TR-ND - Tape & Reel (TR) WM9734CT-ND - Cut Tape (CT) WM9734DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1051330001 | |
Description | CONN RCPT USB2.0 MICRO B SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1051330001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.38200 | ¥83.82 |
100 | ¥6.98620 | ¥698.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.98632 | ¥3,493.16 |
1,000 | ¥5.58909 | ¥5,589.09 |
1,500 | ¥5.23975 | ¥7,859.62 |
2,500 | ¥5.06510 | ¥12,662.75 |
5,000 | ¥4.89046 | ¥24,452.30 |
12,500 | ¥4.54114 | ¥56,764.25 |