164-31008 | ||
---|---|---|
DigiKey Part Number | 1436-164-31008-ND | |
Manufacturer | ||
Manufacturer Product Number | 164-31008 | |
Description | WIRE DUCT SLOTTED SCREW 1.64' WT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.64' (500.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.417" (36.00mm) | |
Length | 1.64' (500.00mm) | |
Width | 1.339" (34.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥37.03500 | ¥370.35 |
40 | ¥34.26200 | ¥1,370.48 |
80 | ¥32.63000 | ¥2,610.40 |
280 | ¥28.55086 | ¥7,994.24 |
520 | ¥27.73525 | ¥14,422.33 |
1,000 | ¥23.65650 | ¥23,656.50 |
2,520 | ¥22.02504 | ¥55,503.10 |