164-11108 | ||
---|---|---|
DigiKey Part Number | 1436-164-11108-ND | |
Manufacturer | ||
Manufacturer Product Number | 164-11108 | |
Description | WIRE DUCT SLOTTED ADH SCRW 1.64' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive, Screw 1.64' (500.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.531" (13.50mm) | |
Length | 1.64' (500.00mm) | |
Width | 0.433" (11.00mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.23000 | ¥41.23 |
10 | ¥37.42600 | ¥374.26 |
25 | ¥35.44920 | ¥886.23 |
50 | ¥34.62300 | ¥1,731.15 |
100 | ¥32.97470 | ¥3,297.47 |
300 | ¥28.85270 | ¥8,655.81 |
500 | ¥28.02848 | ¥14,014.24 |
1,000 | ¥23.90657 | ¥23,906.57 |
2,500 | ¥22.25788 | ¥55,644.70 |