RM1U1918SBK | |
---|---|
DigiKey Part Number | HM997-ND |
Manufacturer | |
Manufacturer Product Number | RM1U1918SBK |
Description | CHASSIS 18X16.6X1.8" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 18.000" L x 16.600" W x 1.750" H (457.20mm x 421.64mm x 44.45mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM1U1918SBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 18.000" L x 16.600" W x 1.750" H (457.20mm x 421.64mm x 44.45mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,822.69000 | ¥1,822.69 |
5 | ¥1,790.17000 | ¥8,950.85 |
10 | ¥1,757.62400 | ¥17,576.24 |
25 | ¥1,731.58440 | ¥43,289.61 |
50 | ¥1,692.52440 | ¥84,626.22 |