RM1U18BRKT | ||
---|---|---|
DigiKey Part Number | HM1599-ND | |
Manufacturer | ||
Manufacturer Product Number | RM1U18BRKT | |
Description | BRACKET REAR KIT FOR 1U | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Mounting Bracket | |
Datasheet | Datasheet | |
EDA/CAD Models | RM1U18BRKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Features | - | |
For Use With/Related Products | RM1U1918SBK, RM1U1918VBK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥474.31000 | ¥474.31 |
5 | ¥444.66200 | ¥2,223.31 |
10 | ¥415.02100 | ¥4,150.21 |
25 | ¥407.61400 | ¥10,190.35 |
50 | ¥400.20180 | ¥20,010.09 |
100 | ¥394.27300 | ¥39,427.30 |