USBCM31EM1M0USBCMMMBKR | |
---|---|
DigiKey Part Number | 1939-USBCM31EM1M0USBCMMMBKR-ND |
Manufacturer | |
Manufacturer Product Number | USBCM31EM1M0USBCMMMBKR |
Description | CABLE C PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.03000 | ¥81.03 |
10 | ¥72.94500 | ¥729.45 |
25 | ¥68.72000 | ¥1,718.00 |
50 | ¥66.95820 | ¥3,347.91 |
150 | ¥65.19573 | ¥9,779.36 |
300 | ¥58.14753 | ¥17,444.26 |
600 | ¥54.62332 | ¥32,773.99 |
1,050 | ¥48.28001 | ¥50,694.01 |