FFC3B07-04-T | |
---|---|
DigiKey Part Number | 2073-FFC3B07-04-TTR-ND - Tape & Reel (TR) 2073-FFC3B07-04-TCT-ND - Cut Tape (CT) 2073-FFC3B07-04-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3B07-04-T |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B07-04-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.01100 | ¥20.11 |
25 | ¥1.77320 | ¥44.33 |
50 | ¥1.62880 | ¥81.44 |
100 | ¥1.56400 | ¥156.40 |
250 | ¥1.40456 | ¥351.14 |
500 | ¥1.34084 | ¥670.42 |
1,000 | ¥1.11736 | ¥1,117.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.79020 | ¥1,580.40 |