MEM2061-01-188-00-A | ||
---|---|---|
DigiKey Part Number | 2073-MEM2061-01-188-00-ATR-ND - Tape & Reel (TR) 2073-MEM2061-01-188-00-ACT-ND - Cut Tape (CT) 2073-MEM2061-01-188-00-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MEM2061-01-188-00-A | |
Description | MICRO SD PUSH PUSH, CLOSED, SMT, | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | MEM2061-01-188-00-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.074" (1.88mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.34900 | ¥83.49 |
25 | ¥8.00920 | ¥200.23 |
50 | ¥7.83820 | ¥391.91 |
100 | ¥7.49680 | ¥749.68 |
250 | ¥6.81572 | ¥1,703.93 |
500 | ¥6.13402 | ¥3,067.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.45248 | ¥5,452.48 |
2,000 | ¥5.11168 | ¥10,223.36 |
3,000 | ¥4.94129 | ¥14,823.87 |
5,000 | ¥4.77090 | ¥23,854.50 |
10,000 | ¥4.53235 | ¥45,323.50 |