05-04-A-0050-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-04-A-0050-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-04-A-0050-A-4-06-4-T |
Description | CABLE FFC/FPC 4POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.06000 | ¥9.06 |
10 | ¥7.64300 | ¥76.43 |
25 | ¥7.33360 | ¥183.34 |
50 | ¥7.17620 | ¥358.81 |
100 | ¥6.86470 | ¥686.47 |
300 | ¥6.24083 | ¥1,872.25 |
500 | ¥5.61666 | ¥2,808.33 |
1,000 | ¥4.99266 | ¥4,992.66 |
2,500 | ¥4.52461 | ¥11,311.52 |