310-04-0051-A | |
---|---|
DigiKey Part Number | 1175-310-04-0051-A-ND |
Manufacturer | |
Manufacturer Product Number | 310-04-0051-A |
Description | CABLE FFC/FPC 4POS 0.5MM 2" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.53000 | ¥23.53 |
10 | ¥21.34700 | ¥213.47 |
25 | ¥20.22000 | ¥505.50 |
50 | ¥19.74920 | ¥987.46 |
100 | ¥18.80800 | ¥1,880.80 |
250 | ¥16.45688 | ¥4,114.22 |
500 | ¥15.98678 | ¥7,993.39 |
1,000 | ¥13.63578 | ¥13,635.78 |
2,500 | ¥12.69536 | ¥31,738.40 |