VTP4085H | |
---|---|
DigiKey Part Number | VTP4085H-ND |
Manufacturer | |
Manufacturer Product Number | VTP4085H |
Description | SENSOR PHOTODIODE 925NM 2DIP MOD |
Customer Reference | |
Detailed Description | Photodiode 925nm 2-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | VTP4085H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 925nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.55 A/W @ 925nm | |
Response Time | - | |
Current - Dark (Typ) | 100nA | |
Active Area | 21mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 2-DIP Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.44432 | ¥4,861.08 |