BRR025B | |
---|---|
DigiKey Part Number | RPC5643-ND |
Manufacturer | |
Manufacturer Product Number | BRR025B |
Description | ROUND SCREW ON BUMPER FOOT: BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.625" Dia (15.88mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.625" Dia (15.88mm) | |
Thickness | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
5 | ¥1.53000 | ¥7.65 |
10 | ¥1.28400 | ¥12.84 |
25 | ¥1.20360 | ¥30.09 |
50 | ¥1.15440 | ¥57.72 |
100 | ¥1.02510 | ¥102.51 |
250 | ¥0.97412 | ¥243.53 |
500 | ¥0.92294 | ¥461.47 |
1,000 | ¥0.90272 | ¥902.72 |