12SWS0616 | |
---|---|
DigiKey Part Number | RPC6499-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0616 |
Description | SHOULDER WASHER, NATURAL, NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer 0.165" (4.19mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Diameter - Shoulder | 0.250" (6.35mm) 1/4" | |
Thickness - Overall | 0.165" (4.19mm) | |
Length - Below Head | 0.126" (3.20mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.66100 | ¥6.61 |
100 | ¥0.49870 | ¥49.87 |
1,000 | ¥0.39910 | ¥399.10 |
5,000 | ¥0.35472 | ¥1,773.60 |