10SC010018 | ||
---|---|---|
DigiKey Part Number | RPC7157-ND | |
Manufacturer | ||
Manufacturer Product Number | 10SC010018 | |
Description | SHOULDER WASHER, NATURAL, NYLON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #10 Shoulder Washer Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 0.260" (6.60mm) | |
Diameter - Shoulder | 0.260" (6.60mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.39000 | ¥1.39 |
5 | ¥1.22000 | ¥6.10 |
10 | ¥1.03700 | ¥10.37 |
25 | ¥0.86840 | ¥21.71 |
50 | ¥0.81600 | ¥40.80 |
100 | ¥0.78120 | ¥78.12 |
250 | ¥0.69396 | ¥173.49 |
500 | ¥0.65928 | ¥329.64 |
1,000 | ¥0.62467 | ¥624.67 |