299122 | |
---|---|
DigiKey Part Number | RPC2533-ND |
Manufacturer | |
Manufacturer Product Number | 299122 |
Description | LEAF HINGE 40X40 ZAMAK BLACK POW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Zamak Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 299122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Zamak | |
Plating | Black Coating |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.92000 | ¥77.92 |
10 | ¥66.20900 | ¥662.09 |
100 | ¥54.52440 | ¥5,452.44 |
1,000 | ¥51.79820 | ¥51,798.20 |