129912 | |
---|---|
DigiKey Part Number | RPC2430-ND |
Manufacturer | |
Manufacturer Product Number | 129912 |
Description | MINI LEAF HINGE 30X30 ZAMAK BLAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Zamak Chrome |
Datasheet | Datasheet |
EDA/CAD Models | 129912 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Zamak | |
Plating | Chrome |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.71000 | ¥32.71 |
5 | ¥29.89000 | ¥149.45 |
10 | ¥27.04500 | ¥270.45 |
25 | ¥24.20000 | ¥605.00 |
50 | ¥22.77640 | ¥1,138.82 |
100 | ¥21.35270 | ¥2,135.27 |
250 | ¥19.92944 | ¥4,982.36 |
500 | ¥19.57378 | ¥9,786.89 |
1,000 | ¥19.21778 | ¥19,217.78 |