199203M | |
---|---|
DigiKey Part Number | 2082-199203M-ND |
Manufacturer | |
Manufacturer Product Number | 199203M |
Description | LEAF HINGE 50X50 POLYMER BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Plastic | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.44000 | ¥43.44 |
10 | ¥35.88800 | ¥358.88 |
100 | ¥28.33110 | ¥2,833.11 |
1,000 | ¥25.49798 | ¥25,497.98 |