ESP32-C3-DEVKITM-1 | ||
---|---|---|
DigiKey Part Number | 1965-ESP32-C3-DEVKITM-1-ND | |
Manufacturer | ||
Manufacturer Product Number | ESP32-C3-DEVKITM-1 | |
Description | ESP32-C3-MINI-1 DEV BRD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | ESP32 ESP32-C3-MINI-1 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x 2.4GHz Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | ESP32-C3-DEVKITM-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-C3-MINI-1 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.00000 | ¥68.00 |