ESP-EYE | |
---|---|
DigiKey Part Number | 1965-1005-ND |
Manufacturer | |
Manufacturer Product Number | ESP-EYE |
Description | ESP-EYE DEVELOPMENT BOARD |
Customer Reference | |
Detailed Description | ESP32 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Image Sensor | |
Sensing Range | 2 Megapixel | |
Interface | RF | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ESP32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥163.36667 | ¥19,604.00 |