ESP THREAD BR-ZIGBEE GW | |
---|---|
DigiKey Part Number | 1965-ESPTHREADBR-ZIGBEEGW-ND |
Manufacturer | |
Manufacturer Product Number | ESP THREAD BR-ZIGBEE GW |
Description | ESP THREAD BORDER ROUTER/ZIGBEE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ESP32-S ESP32-H2-MINI-1, ESP32-S3-WROOM-1 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, ZigBee®), Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, ZigBee®), Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-H2-MINI-1, ESP32-S3-WROOM-1 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.00000 | ¥85.00 |