140-941-290 | |
---|---|
DigiKey Part Number | 151-140-941-290TR-ND - Tape & Reel (TR) 151-140-941-290CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 140-941-290 |
Description | FEMALE CRIMP CONTACT TIN PLATED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 140-941-290 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.32800 | ¥3.28 |
25 | ¥0.26920 | ¥6.73 |
50 | ¥0.24960 | ¥12.48 |
100 | ¥0.24050 | ¥24.05 |
250 | ¥0.20720 | ¥51.80 |
500 | ¥0.19900 | ¥99.50 |
1,000 | ¥0.17413 | ¥174.13 |
2,500 | ¥0.15756 | ¥393.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.14511 | ¥1,451.10 |
20,000 | ¥0.13267 | ¥2,653.40 |
30,000 | ¥0.12023 | ¥3,606.90 |
50,000 | ¥0.11194 | ¥5,597.00 |