ECS-.327-9-34QCS-TR | ||
---|---|---|
DigiKey Part Number | XC2160TR-ND - Tape & Reel (TR) XC2160CT-ND - Cut Tape (CT) XC2160DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-.327-9-34QCS-TR | |
Description | CRYSTAL 32.7680KHZ 9PF SMD | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-.327-9-34QCS-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.68200 | ¥66.82 |
50 | ¥6.25060 | ¥312.53 |
100 | ¥5.52320 | ¥552.32 |
500 | ¥5.23248 | ¥2,616.24 |
1,000 | ¥4.36031 | ¥4,360.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.21501 | ¥12,645.03 |
6,000 | ¥4.06966 | ¥24,417.96 |
15,000 | ¥3.92431 | ¥58,864.65 |