TPS630702RNMR | |
---|---|
DigiKey Part Number | 296-TPS630702RNMRTR-ND - Tape & Reel (TR) 296-TPS630702RNMRCT-ND - Cut Tape (CT) 296-TPS630702RNMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS630702RNMR |
Description | IC REG BUCK-BOOST ADJ 2A 15VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A 15-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS630702RNMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 9V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-VQFN-HR (3x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.87600 | ¥198.76 |
25 | ¥18.78760 | ¥469.69 |
100 | ¥16.28260 | ¥1,628.26 |
250 | ¥15.44736 | ¥3,861.84 |
500 | ¥13.86106 | ¥6,930.53 |
1,000 | ¥11.69004 | ¥11,690.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.10553 | ¥33,316.59 |
6,000 | ¥10.68803 | ¥64,128.18 |