W2S130-AA03-44 | ||
---|---|---|
DigiKey Part Number | 381-2577-ND | |
Manufacturer | ||
Manufacturer Product Number | W2S130-AA03-44 | |
Description | FAN AXIAL 150X55MM 230VAC TERM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 230VAC Round - 150mm Dia Ball 223.6 CFM (6.26m³/min) 2 Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 150mm Dia | |
Width | 55.00mm | |
Air Flow | 223.6 CFM (6.26m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 53.0dB(A) | |
Power (Watts) | 38.00W | |
RPM | - | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥840.33000 | ¥840.33 |
10 | ¥755.23200 | ¥7,552.32 |
30 | ¥744.59267 | ¥22,337.78 |
50 | ¥696.72540 | ¥34,836.27 |
100 | ¥680.77050 | ¥68,077.05 |